
JB3030AWT-P-U57EA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JB3030AWT-P-U57EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JB3030AWT-P-U57EA0000-N0000001CT-ND - Cut Tape (CT) 2138-JB3030AWT-P-U57EA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB3030AWT-P-U57EA0000-N0000001 |
Description | LED J COOL WHITE 5700K SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5700K 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 165 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 14°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 100 | 1,35860 Kč | 135,86 Kč |
| 500 | 1,22334 Kč | 611,67 Kč |
| 1 000 | 1,16938 Kč | 1 169,38 Kč |
| 2 000 | 1,11762 Kč | 2 235,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,05246 Kč | 5 262,30 Kč |
| 10 000 | 1,00559 Kč | 10 055,90 Kč |
| 15 000 | 0,97911 Kč | 14 686,65 Kč |
| 25 000 | 0,94671 Kč | 23 667,75 Kč |
| 35 000 | 0,92593 Kč | 32 407,55 Kč |
| 50 000 | 0,90439 Kč | 45 219,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


