
JB3030AWT-P-B65EA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JB3030AWT-P-B65EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JB3030AWT-P-B65EA0000-N0000001CT-ND - Cut Tape (CT) 2138-JB3030AWT-P-B65EA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB3030AWT-P-B65EA0000-N0000001 |
Description | LED J COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 6500K 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JB3030AWT-P-B65EA0000-N0000001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 198 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 14°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 100 | 1,28930 Kč | 128,93 Kč |
| 500 | 1,16076 Kč | 580,38 Kč |
| 1 000 | 1,10974 Kč | 1 109,74 Kč |
| 2 000 | 1,06061 Kč | 2 121,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,99875 Kč | 4 993,75 Kč |
| 10 000 | 0,95430 Kč | 9 543,00 Kč |
| 15 000 | 0,92918 Kč | 13 937,70 Kč |
| 25 000 | 0,89842 Kč | 22 460,50 Kč |
| 35 000 | 0,87871 Kč | 30 754,85 Kč |
| 50 000 | 0,85827 Kč | 42 913,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


