
JB2835BWT-N-U40EA0000-N000P001 | |
---|---|
DigiKey Part Number | 2138-JB2835BWT-N-U40EA0000-N000P001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-N-U40EA0000-N000P001CT-ND - Cut Tape (CT) 2138-JB2835BWT-N-U40EA0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-N-U40EA0000-N000P001 |
Description | LED J NEUTRAL WHT 4000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.7V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 27lm (Typ) | |
Flux @ 25°C, Current - Test | 29lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 195 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 8°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,43700 Kč | 14,37 Kč |
100 | 1,23730 Kč | 123,73 Kč |
500 | 1,11482 Kč | 557,41 Kč |
1 000 | 1,06566 Kč | 1 065,66 Kč |
2 000 | 1,02942 Kč | 2 058,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,97318 Kč | 3 892,72 Kč |
8 000 | 0,92988 Kč | 7 439,04 Kč |
12 000 | 0,90541 Kč | 10 864,92 Kč |
20 000 | 0,87547 Kč | 17 509,40 Kč |
28 000 | 0,85627 Kč | 23 975,56 Kč |
40 000 | 0,84101 Kč | 33 640,40 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |