xxx2835
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB2835BWT-J-U57EA0000-N000P001

DigiKey Part Number
2138-JB2835BWT-J-U57EA0000-N000P001TR-ND - Tape & Reel (TR)
2138-JB2835BWT-J-U57EA0000-N000P001CT-ND - Cut Tape (CT)
2138-JB2835BWT-J-U57EA0000-N000P001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB2835BWT-J-U57EA0000-N000P001
Description
LED J COOL WHITE 5700K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 5700K 3-Step MacAdam Ellipse 2.68V 55mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
28lm (Typ)
Flux @ 25°C, Current - Test
30lm (Typ)
Current - Test
55mA
Voltage - Forward (Vf) (Typ)
2.68V
Lumens/Watt @ Current - Test
204 lm/W
CRI (Color Rendering Index)
90
Current - Max
480mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
8.8°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58 585
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,93700 Kč19,37 Kč
1001,66850 Kč166,85 Kč
5001,50392 Kč751,96 Kč
1 0001,43748 Kč1 437,48 Kč
2 0001,40228 Kč2 804,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,31281 Kč5 251,24 Kč
8 0001,25436 Kč10 034,88 Kč
12 0001,22133 Kč14 655,96 Kč
20 0001,18093 Kč23 618,60 Kč
28 0001,15502 Kč32 340,56 Kč
40 0001,14565 Kč45 826,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč