
JB2835BWT-J-U50EA0000-N000P001 | |
|---|---|
DigiKey Part Number | 2138-JB2835BWT-J-U50EA0000-N000P001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-J-U50EA0000-N000P001CT-ND - Cut Tape (CT) 2138-JB2835BWT-J-U50EA0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-J-U50EA0000-N000P001 |
Description | LED J COOL WHITE 5000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 2.68V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 28lm (Typ) | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.68V | |
Lumens/Watt @ Current - Test | 204 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 8.8°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,95800 Kč | 19,58 Kč |
| 100 | 1,68610 Kč | 168,61 Kč |
| 500 | 1,51982 Kč | 759,91 Kč |
| 1 000 | 1,45266 Kč | 1 452,66 Kč |
| 2 000 | 1,41709 Kč | 2 834,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,32668 Kč | 5 306,72 Kč |
| 8 000 | 1,26761 Kč | 10 140,88 Kč |
| 12 000 | 1,23423 Kč | 14 810,76 Kč |
| 20 000 | 1,19340 Kč | 23 868,00 Kč |
| 28 000 | 1,16722 Kč | 32 682,16 Kč |
| 40 000 | 1,15775 Kč | 46 310,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |


