
JB2835BWT-J-U40EA0000-N000P001 | |
|---|---|
DigiKey Part Number | 2138-JB2835BWT-J-U40EA0000-N000P001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-J-U40EA0000-N000P001CT-ND - Cut Tape (CT) 2138-JB2835BWT-J-U40EA0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-J-U40EA0000-N000P001 |
Description | LED J NEUTRAL WHT 4000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.68V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 28lm (Typ) | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.68V | |
Lumens/Watt @ Current - Test | 204 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 8.8°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,93700 Kč | 19,37 Kč |
| 100 | 1,66850 Kč | 166,85 Kč |
| 500 | 1,50392 Kč | 751,96 Kč |
| 1 000 | 1,43748 Kč | 1 437,48 Kč |
| 2 000 | 1,40228 Kč | 2 804,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,31281 Kč | 5 251,24 Kč |
| 8 000 | 1,25436 Kč | 10 034,88 Kč |
| 12 000 | 1,22133 Kč | 14 655,96 Kč |
| 20 000 | 1,18093 Kč | 23 618,60 Kč |
| 28 000 | 1,15502 Kč | 32 340,56 Kč |
| 40 000 | 1,14565 Kč | 45 826,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

