
JB2835BWT-G-U57EA0000-N000P001 | |
|---|---|
DigiKey Part Number | 2138-JB2835BWT-G-U57EA0000-N000P001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-G-U57EA0000-N000P001CT-ND - Cut Tape (CT) 2138-JB2835BWT-G-U57EA0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-G-U57EA0000-N000P001 |
Description | LED J COOL WHITE 5700K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5700K 3-Step MacAdam Ellipse 2.67V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 28lm (Typ) | |
Flux @ 25°C, Current - Test | 31lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.67V | |
Lumens/Watt @ Current - Test | 211 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 7.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,39500 Kč | 23,95 Kč |
| 100 | 2,06840 Kč | 206,84 Kč |
| 500 | 1,86346 Kč | 931,73 Kč |
| 1 000 | 1,78117 Kč | 1 781,17 Kč |
| 2 000 | 1,74962 Kč | 3 499,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,62656 Kč | 6 506,24 Kč |
| 8 000 | 1,55413 Kč | 12 433,04 Kč |
| 12 000 | 1,51321 Kč | 18 158,52 Kč |
| 20 000 | 1,46313 Kč | 29 262,60 Kč |
| 28 000 | 1,43101 Kč | 40 068,28 Kč |
| 40 000 | 1,42946 Kč | 57 178,40 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |


