
CXB3590-0000-00PN0U0A30G | |
|---|---|
DigiKey Part Number | 90-CXB3590-0000-00PN0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CXB3590-0000-00PN0U0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3590 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 2.4A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 3.6A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 34.85mm L x 34.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 30.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,80000 Kč | 757,80 Kč |
| 10 | 719,91000 Kč | 7 199,10 Kč |
| 50 | 699,44940 Kč | 34 972,47 Kč |
| 100 | 644,13000 Kč | 64 413,00 Kč |
| 200 | 585,77940 Kč | 117 155,88 Kč |
| Unit Price without VAT: | 757,80000 Kč |
|---|---|
| Unit Price with VAT: | 916,93800 Kč |


