
CXB3590-0000-000N0HCD35G | |
|---|---|
DigiKey Part Number | CXB3590-0000-000N0HCD35G-ND |
Manufacturer | |
Manufacturer Product Number | CXB3590-0000-000N0HCD35G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3590 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 145 lm/W |
Packaging Tray | Current - Max 3.6A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 34.85mm L x 34.85mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 30.00mm Dia |
Luminous Flux @ Current/Temperature 12500lm (12000lm ~ 13000lm) | Lens Type Flat |
Current - Test 2.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 946,17000 Kč | 946,17 Kč |
| 10 | 898,86100 Kč | 8 988,61 Kč |
| 50 | 873,31940 Kč | 43 665,97 Kč |
| 100 | 804,24650 Kč | 80 424,65 Kč |
| 200 | 731,39080 Kč | 146 278,16 Kč |
| Unit Price without VAT: | 946,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 144,86570 Kč |






