
CXB3590-0000-000N0HCB40G | |
|---|---|
DigiKey Part Number | CXB3590-0000-000N0HCB40G-ND |
Manufacturer | |
Manufacturer Product Number | CXB3590-0000-000N0HCB40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3590 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 133 lm/W |
Packaging Tray | Current - Max 3.6A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 34.85mm L x 34.85mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 30.00mm Dia |
Luminous Flux @ Current/Temperature 11500lm (11000lm ~ 12000lm) | Lens Type Flat |
Current - Test 2.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB3590-0000-000N0HCD40G | Cree LED | 15 | CXB3590-0000-000N0HCD40G-ND | 946,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,45000 Kč | 779,45 Kč |
| 10 | 740,47300 Kč | 7 404,73 Kč |
| 50 | 719,42920 Kč | 35 971,46 Kč |
| 100 | 662,52890 Kč | 66 252,89 Kč |
| 200 | 602,51135 Kč | 120 502,27 Kč |
| Unit Price without VAT: | 779,45000 Kč |
|---|---|
| Unit Price with VAT: | 943,13450 Kč |






