
CXB3070-0000-000N0UZ230G | |
|---|---|
DigiKey Part Number | CXB3070-0000-000N0UZ230G-ND |
Manufacturer | |
Manufacturer Product Number | CXB3070-0000-000N0UZ230G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3070 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 112 lm/W |
Packaging Tray | Current - Max 2.8A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 7668lm (7390lm ~ 7945lm) | Lens Type Flat |
Current - Test 1.9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,71000 Kč | 494,71 Kč |
| 10 | 469,97700 Kč | 4 699,77 Kč |
| 50 | 456,61840 Kč | 22 830,92 Kč |
| 100 | 420,50590 Kč | 42 050,59 Kč |
| 200 | 382,41350 Kč | 76 482,70 Kč |
| 500 | 358,17212 Kč | 179 086,06 Kč |
| Unit Price without VAT: | 494,71000 Kč |
|---|---|
| Unit Price with VAT: | 598,59910 Kč |















