CXB3070-0000-000N0HAD40H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 618,26510 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 649,32120 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 702,50910 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 702,50910 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 737,13480 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 786,75310 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 350,54060 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 411,93880 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 490,82830 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 420,50590 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 508,31960 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 711,07630 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 803,17350 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB3070 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB3070-0000-000N0HAD40H

DigiKey Part Number
CXB3070-0000-000N0HAD40H-ND
Manufacturer
Manufacturer Product Number
CXB3070-0000-000N0HAD40H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3070 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
135 lm/W
Packaging
Tray
Current - Max
2.8A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
27.35mm L x 27.35mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
23.00mm Dia
Luminous Flux @ Current/Temperature
9250lm (9000lm ~ 9500lm)
Lens Type
Flat
Current - Test
1.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA3070-0000-000NTHAB40FCree LED0CXA3070-0000-000NTHAB40F-ND618,26510 KčParametric Equivalent
CXA3070-0000-000NTHAB40GCree LED0CXA3070-0000-000NTHAB40G-ND649,32120 KčParametric Equivalent
CXA3070-0000-000NTHAB40HCree LED0CXA3070-0000-000NTHAB40H-ND702,50910 KčParametric Equivalent
CXA3070-0000-000NTHAD40FCree LED0CXA3070-0000-000NTHAD40F-ND702,50910 KčParametric Equivalent
CXA3070-0000-000NTHAD40GCree LED0CXA3070-0000-000NTHAD40G-ND737,13480 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100420,50590 Kč42 050,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:420,50590 Kč
Unit Price with VAT:508,81214 Kč