CXB3050-0000-000N0HY430H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 360,53570 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 447,99230 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 360,53570 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 447,99230 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 616,83720 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB3050 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB3050-0000-000N0HY430H

DigiKey Part Number
CXB3050-0000-000N0HY430H-ND
Manufacturer
Manufacturer Product Number
CXB3050-0000-000N0HY430H
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3050 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.8V
Series
Lumens/Watt @ Current - Test
147 lm/W
Packaging
Tray
Current - Max
2.5A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
27.35mm L x 27.35mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
23.00mm Dia
Luminous Flux @ Current/Temperature
7150lm (6910lm ~ 7390lm)
Lens Type
Flat
Current - Test
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB3050-0000-000N0HY227GCree LED0CXB3050-0000-000N0HY227G-ND360,53570 KčParametric Equivalent
CXB3050-0000-000N0HY227HCree LED0CXB3050-0000-000N0HY227H-ND447,99230 KčParametric Equivalent
CXB3050-0000-000N0HY230GCree LED0CXB3050-0000-000N0HY230G-ND360,53570 KčParametric Equivalent
CXB3050-0000-000N0HY230HCree LED0CXB3050-0000-000N0HY230H-ND447,99230 KčParametric Equivalent
CXB3050-0000-000N0HY430GCree LED0CXB3050-0000-000N0HY430G-ND616,83720 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100771,04660 Kč77 104,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:771,04660 Kč
Unit Price with VAT:932,96639 Kč