CXB3050-0000-000N0HY250E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 381,59670 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 401,22980 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 448,70630 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 439,42510 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 461,20010 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 496,89670 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 311,63130 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 350,54060 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 360,53570 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 311,63130 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 370,53070 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 655,38960 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB3050 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB3050-0000-000N0HY250E

DigiKey Part Number
CXB3050-0000-000N0HY250E-ND
Manufacturer
Manufacturer Product Number
CXB3050-0000-000N0HY250E
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3050 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
132 lm/W
Packaging
Tray
Current - Max
2.5A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
27.35mm L x 27.35mm W
CCT (K)
5000K 5-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
23.00mm Dia
Luminous Flux @ Current/Temperature
6670lm (6430lm ~ 6910lm)
Lens Type
Flat
Current - Test
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA3050-0000-000N0HX450FCree LED0CXA3050-0000-000N0HX450F-ND381,59670 KčParametric Equivalent
CXA3050-0000-000N0HX450GCree LED0CXA3050-0000-000N0HX450G-ND401,22980 KčParametric Equivalent
CXA3050-0000-000N0HX450HCree LED0CXA3050-0000-000N0HX450H-ND448,70630 KčParametric Equivalent
CXA3050-0000-000N0HY250FCree LED0CXA3050-0000-000N0HY250F-ND439,42510 KčParametric Equivalent
CXA3050-0000-000N0HY250GCree LED0CXA3050-0000-000N0HY250G-ND461,20010 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100292,35520 Kč29 235,52 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:292,35520 Kč
Unit Price with VAT:353,74979 Kč