
CXB1830-0000-000N0ZS4L5A | |
|---|---|
DigiKey Part Number | CXB1830-0000-000N0ZS4L5A-ND |
Manufacturer | |
Manufacturer Product Number | CXB1830-0000-000N0ZS4L5A |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1830 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 111 lm/W |
Packaging Tray | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 3095lm (2990lm ~ 3200lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 304,49200 Kč | 30 449,20 Kč |
| Unit Price without VAT: | 304,49200 Kč |
|---|---|
| Unit Price with VAT: | 368,43532 Kč |















