CXB1830-0000-000N0UT231Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 1
Unit Price: 167,56000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 163,49040 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 156,70810 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 170,27280 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 163,49040 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 192,04770 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 184,90840 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 199,54400 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 364,10530 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 416,22240 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1830 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1830-0000-000N0UT231Q

DigiKey Part Number
CXB1830-0000-000N0UT231Q-ND
Manufacturer
Manufacturer Product Number
CXB1830-0000-000N0UT231Q
Description
LED COB XLAMP WARM WHT SQ 3100K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1830 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
35V
Series
Lumens/Watt @ Current - Test
119 lm/W
Packaging
Tray
Current - Max
1.4A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
3100K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
14.00mm Dia
Luminous Flux @ Current/Temperature
3320lm (3200lm ~ 3440lm)
Lens Type
Flat
Current - Test
800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB1830-0000-000N0US430GCree LED1CXB1830-0000-000N0US430G-ND167,56000 KčParametric Equivalent
CXB1830-0000-000N0US430HCree LED0CXB1830-0000-000N0US430H-ND163,49040 KčParametric Equivalent
CXB1830-0000-000N0US430QCree LED0CXB1830-0000-000N0US430Q-ND156,70810 KčParametric Equivalent
CXB1830-0000-000N0US430UCree LED0CXB1830-0000-000N0US430U-ND170,27280 KčParametric Equivalent
CXB1830-0000-000N0UT230GCree LED0CXB1830-0000-000N0UT230G-ND163,49040 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100225,24550 Kč22 524,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:225,24550 Kč
Unit Price with VAT:272,54706 Kč