Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1820-0000-000N0UQ230Q | |
|---|---|
DigiKey Part Number | CXB1820-0000-000N0UQ230Q-ND |
Manufacturer | |
Manufacturer Product Number | CXB1820-0000-000N0UQ230Q |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1820 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 113 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2180lm (2100lm ~ 2260lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1820-0000-000N0UP427G | Cree LED | 0 | CXB1820-0000-000N0UP427G-ND | 127,43690 Kč | Parametric Equivalent |
| CXB1820-0000-000N0UP427H | Cree LED | 0 | CXB1820-0000-000N0UP427H-ND | 149,21180 Kč | Parametric Equivalent |
| CXB1820-0000-000N0UP430U | Cree LED | 0 | CXB1820-0000-000N0UP430U-ND | 135,29010 Kč | Parametric Equivalent |
| CXB1820-0000-000N0UQ227G | Cree LED | 0 | CXB1820-0000-000N0UQ227G-ND | 149,21180 Kč | Parametric Equivalent |
| CXB1820-0000-000N0UQ227H | Cree LED | 0 | CXB1820-0000-000N0UQ227H-ND | 184,90840 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 135,29010 Kč | 13 529,01 Kč |
| Unit Price without VAT: | 135,29010 Kč |
|---|---|
| Unit Price with VAT: | 163,70102 Kč |
















