Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1816-0000-000N0BR250E | |
|---|---|
DigiKey Part Number | CXB1816-0000-000N0BR250E-ND |
Manufacturer | |
Manufacturer Product Number | CXB1816-0000-000N0BR250E |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1816 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 159 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2510lm (2420lm ~ 2600lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1816-0000-000N00Q450F | Cree LED | 0 | CXA1816-0000-000N00Q450F-ND | 75,31980 Kč | Parametric Equivalent |
| CXA1816-0000-000N00Q450H | Cree LED | 0 | CXA1816-0000-000N00Q450H-ND | 83,53000 Kč | Parametric Equivalent |
| CXB1816-0000-000N0BQ450E | Cree LED | 0 | CXB1816-0000-000N0BQ450E-ND | 113,87220 Kč | Parametric Equivalent |
| CXB1816-0000-000N0HQ450E | Cree LED | 0 | CXB1816-0000-000N0HQ450E-ND | 104,94800 Kč | Parametric Equivalent |
| CXB1816-0000-000N0HQ450G | Cree LED | 0 | CXB1816-0000-000N0HQ450G-ND | 113,87220 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 200,61490 Kč | 20 061,49 Kč |
| Unit Price without VAT: | 200,61490 Kč |
|---|---|
| Unit Price with VAT: | 242,74403 Kč |

















