
CXB1304-0000-00PC0U0A30G | |
|---|---|
DigiKey Part Number | 90-CXB1304-0000-00PC0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1304-0000-00PC0U0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1304 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 475lm | |
Current - Test | 400mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 8.45V | |
Lumens/Watt @ Current - Test | 141 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 55,05700 Kč | 550,57 Kč |
| 50 | 53,49040 Kč | 2 674,52 Kč |
| 100 | 49,26130 Kč | 4 926,13 Kč |
| 200 | 44,79925 Kč | 8 959,85 Kč |
| 500 | 41,95904 Kč | 20 979,52 Kč |
| 1 000 | 38,63653 Kč | 38 636,53 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |

