Parametric Equivalent

CXA3070-0000-000NTHZ40E2 | |
|---|---|
DigiKey Part Number | CXA3070-0000-000NTHZ40E2-ND |
Manufacturer | |
Manufacturer Product Number | CXA3070-0000-000NTHZ40E2 |
Description | LED COB XLAMP COOL WHT SQ 5700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3070 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5700K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 8223lm (7945lm ~ 8500lm) | |
Current - Test | 1.9A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36.2V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
Current - Max | 2.8A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 27.35mm L x 27.35mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 23.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 477,62050 Kč | 47 762,05 Kč |
| Unit Price without VAT: | 477,62050 Kč |
|---|---|
| Unit Price with VAT: | 577,92081 Kč |















