CXA3070-0000-000N00Z240H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 520,09950 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 598,27500 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 572,57350 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA3070 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA3070-0000-000N00Z240H

DigiKey Part Number
CXA3070-0000-000N00Z240H-ND
Manufacturer
Manufacturer Product Number
CXA3070-0000-000N00Z240H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3070 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
38.5V
Series
Lumens/Watt @ Current - Test
103 lm/W
Packaging
Tray
Current - Max
2.8A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
27.35mm L x 27.35mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
23.00mm Dia
Luminous Flux @ Current/Temperature
7668lm (7390lm ~ 7945lm)
Lens Type
Flat
Current - Test
1.925A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA3070-0000-000N00Z440FCree LED0CXA3070-0000-000N00Z440F-ND520,09950 KčParametric Equivalent
CXA3070-0000-000N00Z440HCree LED0CXA3070-0000-000N00Z440H-ND598,27500 KčParametric Equivalent
CXA3070-0000-000N0HZ240FCree LED0CXA3070-0000-000N0HZ240F-ND0,00000 KčParametric Equivalent
CXA3070-0000-000N0HZ240HCree LED0CXA3070-0000-000N0HZ240H-ND572,57350 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100572,57350 Kč57 257,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:572,57350 Kč
Unit Price with VAT:692,81394 Kč