
CXA3070-0000-000N00Z240F | |
|---|---|
DigiKey Part Number | CXA3070-0000-000N00Z240F-ND |
Manufacturer | |
Manufacturer Product Number | CXA3070-0000-000N00Z240F |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3070 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 7668lm (7390lm ~ 7945lm) | |
Current - Test | 1.925A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 38.5V | |
Lumens/Watt @ Current - Test | 103 lm/W | |
Current - Max | 2.8A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 27.35mm L x 27.35mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 23.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,66000 Kč | 582,66 Kč |
| 10 | 553,53100 Kč | 5 535,31 Kč |
| 50 | 537,79800 Kč | 26 889,90 Kč |
| 100 | 495,26440 Kč | 49 526,44 Kč |
| 200 | 450,39950 Kč | 90 079,90 Kč |
| Unit Price without VAT: | 582,66000 Kč |
|---|---|
| Unit Price with VAT: | 705,01860 Kč |
















