CXA3050-0000-000N0YU227H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 324,48210 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 340,90250 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 324,48210 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 360,89260 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 401,22980 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 324,48210 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 340,90250 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 372,67250 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA3050 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA3050-0000-000N0YU227H

DigiKey Part Number
CXA3050-0000-000N0YU227H-ND
Manufacturer
Manufacturer Product Number
CXA3050-0000-000N0YU227H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3050 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
74 lm/W
Packaging
Tray
Current - Max
2.5A
Part Status
Active
CRI (Color Rendering Index)
93
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
27.35mm L x 27.35mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
23.00mm Dia
Luminous Flux @ Current/Temperature
3818lm (3680lm ~ 3955lm)
Lens Type
Flat
Current - Test
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA3050-0000-000N0YU227FCree LED0CXA3050-0000-000N0YU227F-ND324,48210 KčParametric Equivalent
CXA3050-0000-000N0YU227GCree LED0CXA3050-0000-000N0YU227G-ND340,90250 KčParametric Equivalent
CXA3050-0000-000N0YU427FCree LED0CXA3050-0000-000N0YU427F-ND324,48210 KčParametric Equivalent
CXA3050-0000-000N0YU427GCree LED0CXA3050-0000-000N0YU427G-ND360,89260 KčParametric Equivalent
CXA3050-0000-000N0YU427HCree LED0CXA3050-0000-000N0YU427H-ND401,22980 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100372,67250 Kč37 267,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:372,67250 Kč
Unit Price with VAT:450,93373 Kč