CXA3050-0000-000N0UV440H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 381,59670 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 437,99730 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 404,79940 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 381,59670 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 401,22980 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 448,70630 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA3050 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA3050-0000-000N0UV440H

DigiKey Part Number
CXA3050-0000-000N0UV440H-ND
Manufacturer
Manufacturer Product Number
CXA3050-0000-000N0UV440H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3050 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
91 lm/W
Packaging
Tray
Current - Max
2.5A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
27.35mm L x 27.35mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
23.00mm Dia
Luminous Flux @ Current/Temperature
4703lm (4545lm ~ 4860lm)
Lens Type
Flat
Current - Test
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA3050-0000-000N0UV240FCree LED0CXA3050-0000-000N0UV240F-ND381,59670 KčParametric Equivalent
CXA3050-0000-000N0UV240HCree LED0CXA3050-0000-000N0UV240H-ND437,99730 KčParametric Equivalent
CXA3050-0000-000N0UV440FCree LED0CXA3050-0000-000N0UV440F-ND404,79940 KčParametric Equivalent
CXA3050-0000-000N0UW240FCree LED0CXA3050-0000-000N0UW240F-ND381,59670 KčParametric Equivalent
CXA3050-0000-000N0UW240GCree LED0CXA3050-0000-000N0UW240G-ND401,22980 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100471,90910 Kč47 190,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:471,90910 Kč
Unit Price with VAT:571,01001 Kč