Parametric Equivalent
Parametric Equivalent

CXA3050-0000-000N0HX20E2 | |
|---|---|
DigiKey Part Number | CXA3050-0000-000N0HX20E2-ND |
Manufacturer | |
Manufacturer Product Number | CXA3050-0000-000N0HX20E2 |
Description | LED COB XLAMP COOL WHT SQ 5700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3050 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 112 lm/W |
Packaging Tray | Current - Max 2.5A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 5700K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 5800lm (5590lm ~ 6010lm) | Lens Type Flat |
Current - Test 1.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3050-0000-000N0HW40E2 | Cree LED | 0 | CXA3050-0000-000N0HW40E2-ND | 336,97590 Kč | Parametric Equivalent |
| CXA3050-0000-000N0HX40E2 | Cree LED | 0 | CXA3050-0000-000N0HX40E2-ND | 343,75830 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 371,24460 Kč | 37 124,46 Kč |
| Unit Price without VAT: | 371,24460 Kč |
|---|---|
| Unit Price with VAT: | 449,20597 Kč |
















