CXA3050-0000-000N00W40E5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 371,24460 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 336,97590 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 371,24460 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 404,79940 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 343,75830 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 420,14900 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA3050 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA3050-0000-000N00W40E5

DigiKey Part Number
CXA3050-0000-000N00W40E5-ND
Manufacturer
Manufacturer Product Number
CXA3050-0000-000N00W40E5
Description
LED COB XLAMP NEUT WHT SQ 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3050 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
104 lm/W
Packaging
Tray
Current - Max
2.5A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
27.35mm L x 27.35mm W
CCT (K)
4000K
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
23.00mm Dia
Luminous Flux @ Current/Temperature
5408lm (5225lm ~ 5590lm)
Lens Type
Flat
Current - Test
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA3050-0000-000N00X20E5Cree LED0CXA3050-0000-000N00X20E5-ND371,24460 KčParametric Equivalent
CXA3050-0000-000N0HW20E5Cree LED0CXA3050-0000-000N0HW20E5-ND336,97590 KčParametric Equivalent
CXA3050-0000-000N0HW40E5Cree LED0CXA3050-0000-000N0HW40E5-ND371,24460 KčParametric Equivalent
CXA3050-0000-000N0HX20E5Cree LED0CXA3050-0000-000N0HX20E5-ND404,79940 KčParametric Equivalent
CXA3050-0000-000N0UW20E5Cree LED0CXA3050-0000-000N0UW20E5-ND343,75830 KčParametric Equivalent
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100336,97590 Kč33 697,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:336,97590 Kč
Unit Price with VAT:407,74084 Kč