CXA3050-0000-000N00W230F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 381,59670 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 437,99730 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 404,79940 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 471,90910 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 437,99730 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 381,59670 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 401,22980 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 448,70630 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 404,79940 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 471,90910 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 381,59670 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 401,22980 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 448,70630 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 311,63130 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA3050 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA3050 White, Warm Square
CXA3050-Top

CXA3050-0000-000N00W230F

DigiKey Part Number
CXA3050-0000-000N00W230F-ND
Manufacturer
Manufacturer Product Number
CXA3050-0000-000N00W230F
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3050 White, Warm Square
Datasheet
 Datasheet
EDA/CAD Models
CXA3050-0000-000N00W230F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
5043lm (4860lm ~ 5225lm)
Current - Test
1.4A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
37V
Lumens/Watt @ Current - Test
97 lm/W
Current - Max
2.5A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
27.35mm L x 27.35mm W
Height
1.70mm
Light Emitting Surface (LES)
23.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100381,59670 Kč38 159,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:381,59670 Kč
Unit Price with VAT:461,73201 Kč