CV94D-FCC-CYBB0B0E0WBYABB7A363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV94D-FCC-CYBB0B0E0WBYABB7A363

DigiKey Part Number
90-CV94D-FCC-CYBB0B0E0WBYABB7A363TR-ND - Tape & Reel (TR)
90-CV94D-FCC-CYBB0B0E0WBYABB7A363CT-ND - Cut Tape (CT)
90-CV94D-FCC-CYBB0B0E0WBYABB7A363DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CV94D-FCC-CYBB0B0E0WBYABB7A363
Description
LED CBI 2.1MM TRI RED/GN/BLU SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Red, Green, Blue (RGB) 2.1V Red, 2.8V Green, 2.9V Blue 50mA Red, 35mA Green, 35mA Blue Round with Domed Top 2.10mm Dia Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red, Green, Blue (RGB)
Wavelength - Peak
-
Configuration
3 Wide
Current
50mA Red, 35mA Green, 35mA Blue
Millicandela Rating
6000mcd Red, 12000mcd Green, 2300mcd Blue
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
2.10mm Dia
Voltage Rating
2.1V Red, 2.8V Green, 2.9V Blue
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,75000 Kč8,75 Kč
108,14500 Kč81,45 Kč
1007,52380 Kč752,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2008,74860 Kč10 498,32 Kč
Manufacturers Standard Package
Unit Price without VAT:8,75000 Kč
Unit Price with VAT:10,58750 Kč