New Product
CTW0607-0000-000N0U0AAJG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTW1325-R090-000N0U0AAJG

DigiKey Part Number
90-CTW1325-R090-000N0U0AAJG-ND
Manufacturer
Manufacturer Product Number
CTW1325-R090-000N0U0AAJG
Description
XLAMP CTW LIGHT EMITTING DIODE W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CTW1325 White, Warm / White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm / White, Cool
CCT (K)
2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
2825lm (Typ) Warm White, 3263lm (Typ) Cool White
Current - Test
700mA Warm White, 700mA Cool White
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
36.2V Warm White, 36.2V Cool White
Lumens/Watt @ Current - Test
111 lm/W Warm White, 129 lm/W Cool White
Current - Max
1.05A Warm White, 1.05A Cool White
CRI (Color Rendering Index)
90
Viewing Angle
114°
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
1.60mm
Light Emitting Surface (LES)
13.00mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1197,66000 Kč197,66 Kč
10187,77400 Kč1 877,74 Kč
50182,43540 Kč9 121,77 Kč
100168,00850 Kč16 800,85 Kč
200152,78885 Kč30 557,77 Kč
500143,10366 Kč71 551,83 Kč
1 000131,70281 Kč131 702,81 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:197,66000 Kč
Unit Price with VAT:239,16860 Kč