
CTW1325-0000-000N0U0AAJG | |
|---|---|
DigiKey Part Number | 90-CTW1325-0000-000N0U0AAJG-ND |
Manufacturer | |
Manufacturer Product Number | CTW1325-0000-000N0U0AAJG |
Description | XLAMP CTW LIGHT EMITTING DIODE W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CTW1325 White, Warm / White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Cool | |
CCT (K) | 2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2825lm (Typ) Warm White, 3263lm (Typ) Cool White | |
Current - Test | 700mA Warm White, 700mA Cool White | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36.2V Warm White, 36.2V Cool White | |
Lumens/Watt @ Current - Test | 111 lm/W Warm White, 129 lm/W Cool White | |
Current - Max | 1.05A Warm White, 1.05A Cool White | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 114° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.60mm | |
Light Emitting Surface (LES) | 13.00mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,78000 Kč | 164,78 Kč |
| 10 | 156,54400 Kč | 1 565,44 Kč |
| 50 | 152,09600 Kč | 7 604,80 Kč |
| 100 | 140,06600 Kč | 14 006,60 Kč |
| 200 | 127,37745 Kč | 25 475,49 Kč |
| 500 | 119,30326 Kč | 59 651,63 Kč |
| 1 000 | 109,85630 Kč | 109 856,30 Kč |
| Unit Price without VAT: | 164,78000 Kč |
|---|---|
| Unit Price with VAT: | 199,38380 Kč |

