
CTW0607-R160-000N0U0AAJG | |
|---|---|
DigiKey Part Number | 90-CTW0607-R160-000N0U0AAJG-ND |
Manufacturer | |
Manufacturer Product Number | CTW0607-R160-000N0U0AAJG |
Description | XLAMP CTW LIGHT EMITTING DIODE W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CTW0607 White, Warm / White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Cool | |
CCT (K) | 2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 716lm (Typ) Warm White, 807lm (Typ) Cool White | |
Current - Test | 180mA Warm White, 180mA Cool White | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36.4V Warm White, 36.4V Cool White | |
Lumens/Watt @ Current - Test | 109 lm/W Warm White, 123 lm/W Cool White | |
Current - Max | 350mA Warm White, 350mA Cool White | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 114° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.60mm | |
Light Emitting Surface (LES) | 5.80mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,81000 Kč | 77,81 Kč |
| 10 | 73,92400 Kč | 739,24 Kč |
| 50 | 71,82240 Kč | 3 591,12 Kč |
| 100 | 66,14230 Kč | 6 614,23 Kč |
| 200 | 60,15015 Kč | 12 030,03 Kč |
| 500 | 56,33766 Kč | 28 168,83 Kč |
| 1 000 | 51,80715 Kč | 51 807,15 Kč |
| Unit Price without VAT: | 77,81000 Kč |
|---|---|
| Unit Price with VAT: | 94,15010 Kč |


