LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU2258 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2258-0000-000P0H0A30H

DigiKey Part Number
90-CMU2258-0000-000P0H0A30H-ND
Manufacturer
Manufacturer Product Number
CMU2258-0000-000P0H0A30H
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2258 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
8651lm (Typ)
Current - Test
1.08A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
50.5V
Lumens/Watt @ Current - Test
159 lm/W
Current - Max
2.88A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.50mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1362,85000 Kč362,85 Kč
10344,70300 Kč3 447,03 Kč
50334,90560 Kč16 745,28 Kč
100308,41860 Kč30 841,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:362,85000 Kč
Unit Price with VAT:439,04850 Kč