CMU2239-R040-000N0B0A50E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 171,34370 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 215,60750 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 239,37725 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 239,37725 Kč
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 84
Unit Price: 195,91000 Kč
Datasheet
Image for CMU2239-R040-000N0B0A50E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2239-R040-000N0B0A50E

DigiKey Part Number
90-CMU2239-R040-000N0B0A50E-ND
Manufacturer
Manufacturer Product Number
CMU2239-R040-000N0B0A50E
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2239 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
190 lm/W
Packaging
Bulk
Current - Max
2.88A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
5000K 5-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
6899lm (Typ)
Lens Type
Flat
Current - Test
1.08A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU2239-0000-000N0B0A50ECree LED090-CMU2239-0000-000N0B0A50E-ND171,34370 KčParametric Equivalent
CMU2239-0000-00PN0U0A50GCree LED090-CMU2239-0000-00PN0U0A50G-ND215,60750 KčParametric Equivalent
CMU2239-R040-000N0H0A50GCree LED090-CMU2239-R040-000N0H0A50G-ND239,37725 KčParametric Equivalent
CMU2239-R040-000N0H0A57GCree LED090-CMU2239-R040-000N0H0A57G-ND239,37725 KčParametric Equivalent
SPHWHAHDNK23YZR3DCSamsung Semiconductor, Inc.841510-SPHWHAHDNK23YZR3DC-ND195,91000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40239,37725 Kč9 575,09 Kč
Manufacturers Standard Package
Unit Price without VAT:239,37725 Kč
Unit Price with VAT:289,64647 Kč