CMU2239-0000-000N0Z0A27H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 36
Unit Price: 304,89000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 287,00070 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 361,85850 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 361,85850 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 400,95675 Kč
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: 638,76000 Kč
Datasheet

Parametric Equivalent


Citizen
In Stock: 7
Unit Price: 638,76000 Kč
Datasheet
Image for CMU2239-0000-000N0Z0A27H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2239-0000-000N0Z0A27H

DigiKey Part Number
90-CMU2239-0000-000N0Z0A27H-ND
Manufacturer
Manufacturer Product Number
CMU2239-0000-000N0Z0A27H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2239 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
122 lm/W
Packaging
Bulk
Current - Max
2.88A
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
4445lm (Typ)
Lens Type
Flat
Current - Test
1.08A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU2239-0000-000N0Z0A30HCree LED3690-CMU2239-0000-000N0Z0A30H-ND304,89000 KčParametric Equivalent
CMU2239-0000-000N0Z0AL7CCree LED090-CMU2239-0000-000N0Z0AL7C-ND287,00070 KčParametric Equivalent
CMU2239-R040-000N0Z0A27HCree LED090-CMU2239-R040-000N0Z0A27H-ND361,85850 KčParametric Equivalent
CMU2239-R040-000N0Z0A30HCree LED090-CMU2239-R040-000N0Z0A30H-ND361,85850 KčParametric Equivalent
CMU2239-R040-000N0Z0AL7CCree LED090-CMU2239-R040-000N0Z0AL7C-ND400,95675 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100259,15730 Kč25 915,73 Kč
Manufacturers Standard Package
Unit Price without VAT:259,15730 Kč
Unit Price with VAT:313,58033 Kč