
CMU2239-0000-000N0U0A40G | |
|---|---|
DigiKey Part Number | 90-CMU2239-0000-000N0U0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2239-0000-000N0U0A40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2239 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 143 lm/W |
Packaging Tray | Current - Max 2.88A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 5217lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2239-0000-000N0Z0A40H | Cree LED | 12 | 90-CMU2239-0000-000N0Z0A40H-ND | 304,89000 Kč | Parametric Equivalent |
| SPHWHAHDNK27YZT3DB | Samsung Semiconductor, Inc. | 136 | 1510-SPHWHAHDNK27YZT3DB-ND | 159,16000 Kč | Parametric Equivalent |
| SPHWHAHDNK27YZT3DC | Samsung Semiconductor, Inc. | 94 | 1510-SPHWHAHDNK27YZT3DC-ND | 195,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,66000 Kč | 211,66 Kč |
| 10 | 201,07700 Kč | 2 010,77 Kč |
| 50 | 195,36120 Kč | 9 768,06 Kč |
| 100 | 179,91090 Kč | 17 991,09 Kč |
| 200 | 163,61325 Kč | 32 722,65 Kč |
| 500 | 153,24172 Kč | 76 620,86 Kč |
| 1 000 | 141,10719 Kč | 141 107,19 Kč |
| Unit Price without VAT: | 211,66000 Kč |
|---|---|
| Unit Price with VAT: | 256,10860 Kč |

