
CMU2236-0000-000N0U0A40G | |
|---|---|
DigiKey Part Number | 90-CMU2236-0000-000N0U0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2236-0000-000N0U0A40G |
Description | LED XLAMP NEUTRAL WHT 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® CMU2236 White, Neutral 4000K 3-Step MacAdam Ellipse 33.7V 990mA 115° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 4782lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 990mA | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 2.64A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.102" L x 1.102" W (28.00mm x 28.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,71000 Kč | 190,71 Kč |
| 10 | 181,17700 Kč | 1 811,77 Kč |
| 50 | 176,02860 Kč | 8 801,43 Kč |
| 100 | 162,10610 Kč | 16 210,61 Kč |
| 200 | 147,42155 Kč | 29 484,31 Kč |
| 500 | 138,07706 Kč | 69 038,53 Kč |
| 1 000 | 127,14242 Kč | 127 142,42 Kč |
| Unit Price without VAT: | 190,71000 Kč |
|---|---|
| Unit Price with VAT: | 230,75910 Kč |


