CMU1526-0000-000N0Z0A35H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 193,03700 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 145,51614 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 134,19806 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 92,48359 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 149,39658 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 124,49730 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 86,98647 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 77,60861 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 113,17922 Kč

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 189,17098 Kč
Datasheet
Image for CMU1526-0000-000N0Z0A35H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1526-0000-000N0Z0A35H

DigiKey Part Number
90-CMU1526-0000-000N0Z0A35H-ND
Manufacturer
Manufacturer Product Number
CMU1526-0000-000N0Z0A35H
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1526 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
122 lm/W
Packaging
Bulk
Current - Max
1.92A
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3500K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
3071lm (Typ)
Lens Type
Flat
Current - Test
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1526-R090-000N0Z0A35HCree LED090-CMU1526-R090-000N0Z0A35H-ND193,03700 KčParametric Equivalent
CXM-14-32-95-36-AA30-F4-3Luminus Devices Inc.0CXM-14-32-95-36-AA30-F4-3-ND145,51614 KčParametric Equivalent
CXM-14-32-95-36-AC42-F5-3Luminus Devices Inc.01214-CXM-14-32-95-36-AC42-F5-3-ND134,19806 KčParametric Equivalent
CXM-14-35-95-36-AC30-F4-3Luminus Devices Inc.0CXM-14-35-95-36-AC30-F4-3-ND92,48359 KčParametric Equivalent
CXM-14-35-95-36-AC40-F5-2Luminus Devices Inc.01214-CXM-14-35-95-36-AC40-F5-2-ND149,39658 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
225129,20209 Kč29 070,47 Kč
Manufacturers Standard Package
Unit Price without VAT:129,20209 Kč
Unit Price with VAT:156,33453 Kč