CMU1526-0000-000N0H0A65G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 127,91511 Kč
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: 304,80354 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 92,48359 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 84,07599 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 113,17921 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 86,98647 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 77,60861 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 86,98647 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 77,60861 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU1526 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1526-0000-000N0H0A65G

DigiKey Part Number
90-CMU1526-0000-000N0H0A65G-ND
Manufacturer
Manufacturer Product Number
CMU1526-0000-000N0H0A65G
Description
LED COB XLAMP COOL WHT SQU 6500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1526 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
164 lm/W
Packaging
Tray
Current - Max
1.92A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
6500K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
3985lm (Typ)
Lens Type
Flat
Current - Test
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1526-R090-000N0H0A65GCree LED090-CMU1526-R090-000N0H0A65G-ND127,91511 KčParametric Equivalent
CLU038-1208C4-653M2K1Citizen0CLU038-1208C4-653M2K1-ND304,80354 KčParametric Equivalent
CXM-14-65-80-36-AC30-F4-3Luminus Devices Inc.0CXM-14-65-80-36-AC30-F4-3-ND92,48359 KčParametric Equivalent
CXM-14-65-80-36-AC30-F4-5Luminus Devices Inc.0CXM-14-65-80-36-AC30-F4-5-ND84,07599 KčParametric Equivalent
CXM-14-65-80-36-AC40-F5-3Luminus Devices Inc.01214-CXM-14-65-80-36-AC40-F5-3-ND113,17921 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
22585,70169 Kč19 282,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,70169 Kč
Unit Price with VAT:103,69904 Kč