CMU1519-0000-000N0Z0A27H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 94
Unit Price: 144,89000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 167,45200 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 167,45200 Kč
Datasheet

Parametric Equivalent


Citizen
In Stock: 27
Unit Price: 346,05000 Kč
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: 238,30104 Kč
Datasheet
Image for CMU1519-0000-000N0Z0A27H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1519-0000-000N0Z0A27H

DigiKey Part Number
90-CMU1519-0000-000N0Z0A27H-ND
Manufacturer
Manufacturer Product Number
CMU1519-0000-000N0Z0A27H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1519 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
117 lm/W
Packaging
Bulk
Current - Max
1.44A
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
2137lm (Typ)
Lens Type
Flat
Current - Test
540mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1519-0000-000N0Z0A30HCree LED9490-CMU1519-0000-000N0Z0A30H-ND144,89000 KčParametric Equivalent
CMU1519-R090-000N0Z0A27HCree LED090-CMU1519-R090-000N0Z0A27H-ND167,45200 KčParametric Equivalent
CMU1519-R090-000N0Z0A30HCree LED090-CMU1519-R090-000N0Z0A30H-ND167,45200 KčParametric Equivalent
CLU038-1206C4-273H7K4Citizen271642-1412-ND346,05000 KčParametric Equivalent
CLU038-1206C4-303H7K4Citizen01642-1413-ND238,30104 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
225111,99680 Kč25 199,28 Kč
Manufacturers Standard Package
Unit Price without VAT:111,99680 Kč
Unit Price with VAT:135,51613 Kč