Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1519-0000-000N0U0A31Q | |
|---|---|
DigiKey Part Number | 90-CMU1519-0000-000N0U0A31Q-ND |
Manufacturer | |
Manufacturer Product Number | CMU1519-0000-000N0U0A31Q |
Description | LED COB XLAMP WARM WHT SQ 3100K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1519 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 133 lm/W |
Packaging Tray | Current - Max 1.44A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3100K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2421lm (Typ) | Lens Type Flat |
Current - Test 540mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1519-0000-000N0U0A30G | Cree LED | 0 | 90-CMU1519-0000-000N0U0A30G-ND | 77,91098 Kč | Parametric Equivalent |
| CMU1519-0000-000N0U0A30H | Cree LED | 0 | 90-CMU1519-0000-000N0U0A30H-ND | 93,49338 Kč | Parametric Equivalent |
| CMU1519-0000-000N0U0A30Q | Cree LED | 0 | 90-CMU1519-0000-000N0U0A30Q-ND | 93,49338 Kč | Parametric Equivalent |
| CMU1519-0000-000N0U0A30U | Cree LED | 0 | 90-CMU1519-0000-000N0U0A30U-ND | 93,49338 Kč | Parametric Equivalent |
| CMU1519-0000-000N0Z0A30H | Cree LED | 94 | 90-CMU1519-0000-000N0Z0A30H-ND | 144,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 93,49338 Kč | 21 036,01 Kč |
| Unit Price without VAT: | 93,49338 Kč |
|---|---|
| Unit Price with VAT: | 113,12699 Kč |








