
CMU1006-0000-000N0Z0A27H | |
|---|---|
DigiKey Part Number | 90-CMU1006-0000-000N0Z0A27H-ND |
Manufacturer | |
Manufacturer Product Number | CMU1006-0000-000N0Z0A27H |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1006 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tray | Current - Max 480mA |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 714lm (Typ) | Lens Type Flat |
Current - Test 180mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1006-0000-000N0Z0A30H | Cree LED | 362 | 90-CMU1006-0000-000N0Z0A30H-ND | 2,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 57,45100 Kč | 574,51 Kč |
| 50 | 55,81680 Kč | 2 790,84 Kč |
| 100 | 51,40310 Kč | 5 140,31 Kč |
| 200 | 46,74680 Kč | 9 349,36 Kč |
| 500 | 43,78334 Kč | 21 891,67 Kč |
| 1 000 | 40,31616 Kč | 40 316,16 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |

