
CMU1003-R160-00PN0U0A30G | |
|---|---|
DigiKey Part Number | 90-CMU1003-R160-00PN0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMU1003-R160-00PN0U0A30G |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1003 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Current - Max 240mA |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Warm | Height 1.50mm |
CCT (K) 3000K | Light Emitting Surface (LES) 9.80mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 90mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 43,88600 Kč | 438,86 Kč |
| 50 | 42,63860 Kč | 2 131,93 Kč |
| 100 | 39,26630 Kč | 3 926,63 Kč |
| 200 | 35,70920 Kč | 7 141,84 Kč |
| 500 | 33,44562 Kč | 16 722,81 Kč |
| 1 000 | 30,86706 Kč | 30 867,06 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |


