CMB1507-0000-00PF0Z0AL7C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 97,04993 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 97,04993 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 97,04993 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1507 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1507-0000-00PF0Z0AL7C

DigiKey Part Number
90-CMB1507-0000-00PF0Z0AL7C-ND
Manufacturer
Manufacturer Product Number
CMB1507-0000-00PF0Z0AL7C
Description
XLAMP CMB LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1507 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
16.75V
Series
Lumens/Watt @ Current - Test
150 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.75mm
Configuration
Square
Light Emitting Surface (LES)
9.00mm Dia
Luminous Flux @ Current/Temperature
1007lm (Typ)
Lens Type
Flat
Current - Test
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMB1507-0000-00PF0Z0A27HCree LED090-CMB1507-0000-00PF0Z0A27H-ND97,04993 KčParametric Equivalent
CMB1507-0000-00PF0Z0A30HCree LED090-CMB1507-0000-00PF0Z0A30H-ND97,04993 KčParametric Equivalent
CMB1507-0000-00PF0Z0A7PPCree LED090-CMB1507-0000-00PF0Z0A7PP-ND97,04993 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
270101,88685 Kč27 509,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,88685 Kč
Unit Price with VAT:123,28309 Kč