
CMA1303-0000-000F0U0A27G | |
|---|---|
DigiKey Part Number | CMA1303-0000-000F0U0A27G-ND |
Manufacturer | |
Manufacturer Product Number | CMA1303-0000-000F0U0A27G |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1303 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 630lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 18.7V | |
Lumens/Watt @ Current - Test | 96 lm/W | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 116° | |
Features | - | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 4.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 61,04100 Kč | 610,41 Kč |
| 50 | 59,30680 Kč | 2 965,34 Kč |
| 100 | 54,61580 Kč | 5 461,58 Kč |
| 200 | 49,66865 Kč | 9 933,73 Kč |
| 500 | 46,51980 Kč | 23 259,90 Kč |
| 1 000 | 42,83613 Kč | 42 836,13 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |

