CMA1303-0000-000C0U0A40G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,60070 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMA1303 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA1303-0000-000C0U0A40G

DigiKey Part Number
CMA1303-0000-000C0U0A40G-ND
Manufacturer
Manufacturer Product Number
CMA1303-0000-000C0U0A40G
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1303 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
9.35V
Series
Lumens/Watt @ Current - Test
108 lm/W
Packaging
Tray
Current - Max
1.4A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
116°
Color
White, Neutral
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
4.50mm Dia
Luminous Flux @ Current/Temperature
709lm (Typ)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA1303-0000-000C0U0A40HCree LED090-CMA1303-0000-000C0U0A40H-ND2,60070 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
164,25000 Kč64,25 Kč
1061,04100 Kč610,41 Kč
5059,30680 Kč2 965,34 Kč
10054,61580 Kč5 461,58 Kč
20049,66865 Kč9 933,73 Kč
50046,51980 Kč23 259,90 Kč
1 00042,83613 Kč42 836,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,25000 Kč
Unit Price with VAT:77,74250 Kč