
| CLX6E-FKC-CHNPMPDGBB79363 | |
|---|---|
| DigiKey Part Number | 90-CLX6E-FKC-CHNPMPDGBB79363TR-ND - Tape & Reel (TR) 90-CLX6E-FKC-CHNPMPDGBB79363CT-ND - Cut Tape (CT) 90-CLX6E-FKC-CHNPMPDGBB79363DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CLX6E-FKC-CHNPMPDGBB79363 | 
| Description | LED RGB 6PLCC SMD | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Red, Green, Blue (RGB) 622nm Red, 533nm Green, 473nm Blue LED Indication - Discrete 2V Red, 2.8V Green, 3V Blue 6-SMD, J-Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CLX6E-FKC-CHNPMPDGBB79363 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| Configuration | Independent | |
| Lens Color | - | |
| Lens Transparency | - | |
| Millicandela Rating | ||
| Lens Style | Square with Flat Top | |
| Lens Size | - | |
| Voltage - Forward (Vf) (Typ) | 2V Red, 2.8V Green, 3V Blue | |
| Current - Test | 15mA Red, 10mA Green, 10mA Blue | |
| Viewing Angle | - | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | - | |
| Features | IPX8 | |
| Grade | - | |
| Qualification | - | |
| Package / Case | 6-SMD, J-Lead | |
| Supplier Device Package | ||
| Size / Dimension | 3.40mm L x 3.40mm W | |
| Height (Max) | 2.90mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč | 
| 10 | 6,49100 Kč | 64,91 Kč | 
| 100 | 6,01290 Kč | 601,29 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 800 | 6,99081 Kč | 19 574,27 Kč | 
| Unit Price without VAT: | 7,07000 Kč | 
|---|---|
| Unit Price with VAT: | 8,55470 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic