
CLVBA-FKA-CA1D181BB7R3R3 | |
|---|---|
DigiKey Part Number | CLVBA-FKA-CA1D181BB7R3R3TR-ND - Tape & Reel (TR) CLVBA-FKA-CA1D181BB7R3R3CT-ND - Cut Tape (CT) CLVBA-FKA-CA1D181BB7R3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVBA-FKA-CA1D181BB7R3R3 |
Description | LED RGB DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3V Green, 3V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CLVBA-FKA-CA1D181BB7R3R3 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V Red, 3V Green, 3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 4-PLCC |
Configuration Common Anode | Supplier Device Package |
Lens Color White | Size / Dimension 3.20mm L x 2.80mm W |
Lens Transparency Diffused | Height (Max) 2.10mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 100 | 8,68690 Kč | 868,69 Kč |
| 500 | 7,82344 Kč | 3 911,72 Kč |
| 1 000 | 7,47697 Kč | 7 476,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,21022 Kč | 16 420,44 Kč |
| 4 000 | 6,76136 Kč | 27 045,44 Kč |
| 6 000 | 6,27840 Kč | 37 670,40 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

