Parametric Equivalent

CLS6B-FKW-CKNPRDEHJBB792353 | |
|---|---|
DigiKey Part Number | 90-CLS6B-FKW-CKNPRDEHJBB792353TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLS6B-FKW-CKNPRDEHJBB792353 |
Description | LED RGB 6PLCC SMD R/A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 528nm Green, 469nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CLS6B-FKW-CKNPRDEHJBB792353 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Red, 3.1V Green, 3.1V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Active | Package / Case 6-SMD, J-Lead |
Color | Supplier Device Package |
Configuration Independent | Size / Dimension 4.45mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.40mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLS6B-FKW-CK1P1DE1BB7C23R3 | Cree LED | 0 | 90-CLS6B-FKW-CK1P1DE1BB7C23R3TR-ND | 6,98477 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,20911 Kč | 18 627,33 Kč |
| Unit Price without VAT: | 6,20911 Kč |
|---|---|
| Unit Price with VAT: | 7,51302 Kč |



