Parametric Equivalent

CLQ6A-FKW-C1L1P1R1U1H1LBB79453 | |
|---|---|
DigiKey Part Number | 90-CLQ6A-FKW-C1L1P1R1U1H1LBB79453TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLQ6A-FKW-C1L1P1R1U1H1LBB79453 |
Description | LED RGB SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CLQ6A-FKW-C1L1P1R1U1H1LBB79453 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3V Green, 3.1V Blue | |
Current - Test | 100mA Red, 100mA Green, 100mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 5.00mm L x 4.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,08959 Kč | 40 358,36 Kč |
| Unit Price without VAT: | 10,08959 Kč |
|---|---|
| Unit Price with VAT: | 12,20840 Kč |


