
CLP6B-MKW-CB0E0233 | |
|---|---|
DigiKey Part Number | CLP6B-MKW-CB0E0233TR-ND - Tape & Reel (TR) CLP6B-MKW-CB0E0233CT-ND - Cut Tape (CT) CLP6B-MKW-CB0E0233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP6B-MKW-CB0E0233 |
Description | LED WARM WHITE DIFF 6PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Warm 3200K LED Indication - Discrete 3.8V 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Current - Test | 50mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 6.00mm L x 5.00mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| 100 | 12,46860 Kč | 1 246,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 12,06289 Kč | 10 856,60 Kč |
| 1 800 | 10,80137 Kč | 19 442,47 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


